Honeywell Sensing & Control TruStability® TSC Pressure Sensors

Honeywell TSC TruStability® Pressure Sensors are temperature compensated and unamplified. These piezoresistive silicon board mount pressure sensors eliminate the need for system calibration over temperature and also offer reduced part-to-part variation. Honeywell TSC TruStability measures differential or gauge pressures and are intended for use with non-corrosive, non-ionic gases. Numerous package styles and mounting options are available.

Features

  • Temperature compensated and unamplified
  • 0°C to +85°C compensated temperature range
  • -40°C to +85°C operating temperature range
  • Measures differential or gauge pressures

Applications

  • Medical
    • Applications
    • Nebulizers
    • Spirometers
    • Patient monitoring equipment
    • Therapeutic hospital beds
    • Hospital gas supply
    • Oxygen concentrators
    • Blood analysis
    • Gas chromatography
    • Analytical instruments
  • Industrial
    • Applications
    • Valves
    • Pumps
    • Actuators
    • HVAC transmitters
    • Automated pneumatic assembly equipment
    • Pneumatic operator control systems
    • Industrial gas supply
    • Barometry
    • Gas chromatography
Inilathala: 2014-02-17 | Na-update: 2022-03-11