Honeywell Sensing & Control Force Sensors
Honeywell Force Sensors measure the addition or backup of force, with proportional output and provide a 0.07% to 3% accuracy range. These PCB sensors are ideal for critical applications, such as IV drips or dialysis, or serious engineering, including robotic end effectors. With built-in stability and flexibility, Honeywell Force Sensors enhance performance and are offered in a broad line of force sensor options and outputs, including amplified, analog, voltage, and millivolt.Features
- 0.07% to 3% accuracy range
- Output type
- Amplified
- Analog
- Millivolt
- Voltage
- Operating force range from 0N to 200lb
- Mounting styles
- Cable
- SMD/SMT
- Stud
- Through-hole
Applications
- Industrial
- Load / compression / contact sensing
- Weighing systems
- Semiconductor
- Robotic end effector
- Variable tension control
- Exercise machines
- Vending machines
- Household appliances
- Robotics
- Assembly lines
- Printing presses
- Cash drawers
- Wire-bonding equipment
- Winch and hoist
- High-end kitchen appliances
- Automotive
- Medical
- Infusion pumps
- Hemodialysis machines
- Peritoneal dialysis machines
- Reverse-osmosis machines
- Syringe pumps
- CPAP machines
- Feeding pumps
- Breast pumps
- Surgical fluid management systems
- Occlusion detection
- Enteral pumps
- Medical robots
- Physical therapy machines
Additional Sensors
FSA Series - Compensated, amplified force, along with analog and digital outputs, a variety of force sensing ranges, and enhanced durability and accuracy. The flexible design provides multiple standard configurations over a wide operating temperature range.
FSG Series - Provides precise, reliable force sensing performance in a compact commercial-grade package.
Inilathala: 2019-06-19
| Na-update: 2023-12-29