Honeywell HPM Particulate Matter Sensors
Honeywell HPM Particulate Matter Sensors detect and count particles by using light scattering, enhancing the ability to more accurately monitor environmental particulates. These laser-based sensors feature a 0µg/m3 to 1000µg/m3 detection range, <6s response time, and ±15% accuracy. The modules are fully calibrated and offer an 80mA maximum supply current. Honeywell HPM Particulate Matter Sensors are well-suited for HVAC systems, air quality monitors, and air purifiers.Features
- Laser-based light scattering particle sensing
- 0µg/m3 to 1000µg/m3 concentration range
- Fully calibrated
- EMC: Heavy industrial level IEC61000
- <6s response time
- 80mA maximum supply current
- Output signal: universal asynchronous receiver / transmitter (UART)
- PM2.5, PM10 output (standard); PM1.0, PM2.5, PM4.0, PM10 output (compact)
- RoHS and REACH compliant
Applications
- HVAC (commercial and residential)
- Indoor air quality monitors
- Handheld air quality monitors
- Air purifiers (commercial and residential)
- Automotive cabin air purifiers
HPM Series Operation
Videos
Additional Resources
Inilathala: 2019-08-02
| Na-update: 2023-12-29