iBASE Technology ACS100 Compact, High-Performance Edge Computer

iBASE Technology ACS100 Compact, High-Performance Edge Computer features a USB Type-C® port that supports DisplayPort (DP) alternate mode with power delivery (PD) up to 60W, providing connectivity flexibility and simplified system integration for demanding applications. This advanced compact system is built around Intel® Core™ 3 N355, Atom® N150, or N97 processors, with a compact form factor measuring 167mm x 110mm x 54mm. The USB-C port supports both data transfer and bidirectional power delivery, minimizing cabling in confined installations. Peripheral devices can be powered directly via the USB-C PD port, eliminating the need for additional power adapters. iBASE ACS100 Edge Computer can be connected to high-power, high-brightness industrial monitors ranging from 15.6" to 27" via a single USB-C cable. Ideal applications include automation control, Industrial Internet of Things (IIoT) edge, and smart retail.

Features

  • Enhanced connectivity flexibility and simplified system integration for demanding deployments
  • Supports both data transfer and bidirectional power delivery to reduce cable complexity in confined installations
  • Eliminates the need for additional power adapters
  • Enables connection to high-power, high-brightness industrial monitors ranging from 15.6" to 27" via USB-C cable
  • Competitive processing performance in a compact form factor

Applications

  • Edge vision systems
  • Industrial control and automation
  • Smart retail / digital signage
  • Building and infrastructure IoT

Specifications

  • Intel Atom N150 / N97 / Core 3 N355 processors (formerly Alder Lake N / Amston Lake / Twin Lake)
  • 19VDC to 24VDC input power range
  • Rich I/O supports 2x COM
  • 4x DI and 4x DO
  • USB Type-C with alternate mode, up to 60W PD
  • 2x USB 3.2 and 4x USB 2.0
  • Supports M.2 (2230) sockets for Wi-Fi® / BLUETOOTH® and M.2 (3052) 4G/5G communication with Nano SIM slot
  • Supports TPM 2.0 hardware security
  • 167mm x 110mm x 54mm dimensions
  • Fanless
  • VESA 75mm x 75mm and 100mm x 100mm wall mounting
  • Extended -20°C to +50°C operating temperature range

Dimensions

Mechanical Drawing - iBASE Technology ACS100 Compact, High-Performance Edge Computer
Inilathala: 2025-10-10 | Na-update: 2025-11-13