iBASE Technology AMS310 Compact Expandable Fanless Embedded PC
iBASE AMS310 Compact Expandable Fanless Embedded PC offers high-performance and low power consumption in a -10°C to +60°C operating temperature range. The robust AMS310 computing platform is ideal for machine automation, industrial and harsh environment applications. Built with a reliable passive finned heat sink that provides an efficient and effective transfer of heat away from components, the AMS310 box PC houses an iBASE MB310 customized board with Intel Q470E PCH to support 10th Gen Intel® Core™ i7/i5/i3 desktop processors (35W TDP). AMS310 allows the connection of up to six antennas, offering industrial-grade connectivity using M.2 2030 E-Key and 3052 B-Key for WLAN/4G/5G connections.The AMS310 compact platform measures 275mm x 150mm x 70mm and accommodates up to 64GB DDR4 system memory. The rear panel provides connectors for HDMI, DP, line-out, 6x USB, 2x COM, 2x RJ45 for 2.5G LAN, and 24VDC-in power. System storage is supported by an externally accessible 2.5” drive bay and an M.2 M-keyed socket for fast NVMe SSDs. Other features include TPM 2.0 security, over/under/reverse voltage protection, and multiple OS support.
Features
- Compact fanless system with an iBASE MB310 customized board
- 10th Gen Intel® Core™ i7/i5/i3 processors (35W TDP)
- Front removable drive bay for HDD/SSD
- Over/under/reverse voltage protection
- 2x COM, 6x USB, 2x 2.5G LAN, 1x HDMI, and 2x DisplayPort
- Supports DIN-rail and wall mount
- TPM 2.0
- 15-year lifetime
Applications
- Machine automation
- Industrial
- Harsh environment
Specifications
- MB310 system mainboard with Intel® Q470E PCH
- 10th Gen Intel® Core™ i7/i5/i3 desktop processors (35W TDP)
- System speeds up to 4.5GHz
- 2x DDR4-2933/2666 SO-DIMM memory, 64GB maximum
- 6x antenna hole for WLAN/4G/5G module on the front panel
- Rear panel external I/O
- 1x HDMI connector
- 2x DisplayPort connector
- 1x Audio jack for Line-out
- 4x USB 3.0 and 2x USB 2.0 ports (1x software programmable)
- 1x Red HDD LED, 1x green power LED, and 2x Error LED by programming
- 1x 2 pins terminal block connector for remote access
- 1x Power button
- 1x RS232/422/485 port for COM#1
- 1x RS232 port for COM#2
- 2x RJ45 2.5G Ethernet port
- 1x 3-pin DC-in terminal block for 24V (±10%)
- Expansion slots
- 1x M.2 2042 E-key (USB2.0 and PCI-E)
- 1x M.2 3052 B-key (USB3.0 and PCI-E)
- Storage
- 1x 2.5'' HDD/SSD (external-accessible)
- 1x M.2 2080 M-key (SATA and PCI-E)
- Aluminum and steel construction
- Silver and gray chassis color
- Mounting options
- Desktop or wall mounting (wall mount kit included)
- Side mounting
- DIN-rail mounting (optional)
- 275mm x 150mm x 70mm in dimension (WxDxH)
- Temperature ranges
- -10°C to +60°C (+14°F to +140°F) operating with airflow
- -10°C to +50°C (+14°F to +122°F) operating without airflow
- -20°C to +80°C (-4°F to +176°F) storage
Inilathala: 2022-10-31
| Na-update: 2022-11-01