iBASE Technology MI988 Mini-ITX Motherboards
iBASE Technology MI988 Mini-ITX Motherboards are based on the latest AMD Ryzen Embedded V1000 processor family. With the 14nm architecture, the AMD Ryzen Embedded V1000 processor combines the processing power of the advanced AMD 'Zen' CPU and 'Vega' graphics architecture in a single chip. Three models are available with quad- and dual-core APUs (AMD Ryzen Embedded V1807B, V1756B, and V1202B). Measuring 170mm x 170mm, iBASE MI988 Mini-ITX Motherboards feature a wide-range power input of 12V to 24V.MI988 motherboards are equipped with two DDR4-2666 SO-DIMM slots that support ECC and up to 32GB capacity. The boards have an M.2 SSD storage (NVMe) and two Gigabit Ethernet ports. Display connectors provided are an HDMI(2.0a), a DisplayPort(1.4) and an eDP or a 24-bit dual channel LVDS.
The MI988 delivers brilliant graphics and a stunning level of video performance. The MI988 enables power savings and scalability for high-performance devices used in mission-critical markets in the field of machine vision, medical imaging, and gaming.
Features
- AMD Ryzen Embedded V1000 on board
- 2x DDR4 SO-DIMM, Max. 32GB
- 2x PCI-E Gigabit LAN
- 1x HDMI (2.0a), 1x DisplayPort (1.4), 1x eDP or 1x LVDS
- 4x USB3.1, 2x SATA III, 6x COM
- 1x PCI-E (x8), 1x Mini PCI-E Socket, 1x M.2 (NVMe)
- 12V to 24V wide-range DC power input
Block Diagram
Inilathala: 2019-12-03
| Na-update: 2023-04-19