ICE Components CT10 Current Sense Transformers

ICE Components CT10 Current Sense Transformers are optimized for frequencies from 10kHz to 400kHz with full selections of turns ratios. These devices are designed to withstand primary current ratings for up to 40A with an operating temperature range of -40°C to +130°C. ICE Components CT10 Current Sense Transformers are ideal for DC/DC converters and AC/DC converters.

Features

  • Optimized for frequencies from 10kHz to 400kHz
  • Primary current ratings for up to 40A
  • Full selections of turns ratios
  • -40°C to +130°C operating temperature range
  • Meets UL 94V-0 requirements

Applications

  • DC/DC converters
  • AC/DC converters

Mechanical Drawing

Mechanical Drawing - ICE Components CT10 Current Sense Transformers
Inilathala: 2019-06-11 | Na-update: 2023-03-22