ICE Components GT17 Gate Drive Transformers
ICE Components GT17 Gate Drive Transformers feature an operating frequency of 420kHz with 9.2mm creepage and 8mm clearance. These devices meet UL 94V-0 requirements and have an operating temperature range of -40°C to +125°C. ICE Components GT17 Gate Drive Transformers are ideal for signal transformers across isolation barriers and pick-and-place applications.Features
- 9.2mm creepage
- 8mm clearance
- Operating frequency of 420kHz
- -40°C to +125°C operating temperature range
- Meets UL 94V-0 requirements
Applications
- Gate drive transformers
- Signal transformers across isolation barriers
- Pick and place
Mechanical Drawing
Inilathala: 2019-06-11
| Na-update: 2023-03-21