ICE Components XT Gate & Signal Transformers

ICE Components XT Gate and Signal Transformers feature a small footprint, low 3.25mm profile, and flat-top surface suitable for pick-and-place applications. These devices are ideal for gate drive transformers, isolated pulse and signal transformers, AC/DC converters, and DC/DC converters. ICE Components XT Gate and Signal Transformers have an operating temperature range of -40°C to +130°C.  

Features

  • Small footprint
  • Low 3.25mm profile
  • Flat-top surface
  • -40°C to +130°C operating temperature range

Applications

  • Gate drive transformers
  • Isolated pulse and signal transformers
  • AC/DC converters
  • DC/DC converters
  • Pick and place
Inilathala: 2011-03-29 | Na-update: 2022-03-11