IEI Technology AUPS2-A20 Gen2 Intelligent DC UPS Module

IEI AUPS2-A20 Gen2 Intelligent DC UPS Module is a VESA 75, DC 12V to 14V input, 60W UPS module in a rugged metal enclosure. The module offers 28Wh for more than 60 minutes of operation time. The IEI AUPS2-A20 UPS module is web-based, with remote network management and no software installation. The device delivers stable power to the PC during line sags and spikes and absorbs power surges and transients, protecting expensive equipment.

Features

  • 50W (4.17A at 12V) output
  • 28Wh for more than 60 minutes of operation time (depending on panel PC power requirements)
  • Rugged metal enclosure for DIN-rail, standard VESA 75, and wall mounting
  • Local PC-based monitoring software for input detection and battery status monitoring
  • Web-based, remote network management, no software installation required
  • Auto shut down when battery is low
  • Remote DC output on/off switch for external switch installation
  • Provides stable power to the PC during line sags and spikes and absorbs power surges and transients, protecting expensive equipment

Specifications

  • 0°C to 40°C operating temperature
  • -20°C to 50°C storage temperature
  • 12V to 24V DC input voltage
  • 12V DC output voltage
  • 151.7mm x 101.35mm x 29.2mm dimensions
  • Output connector
    • 1x DC jack (input), 1x DC jack (output)
    • 1x 2-pin terminal block
    • 1x RJ45
    • 1x USB2.0 Type-A

Kit Contents

  • 1x USB cable (USB Type-A to USB Type-A 915mm)
  • 1x terminal block (2-pin, P=3.5mm)
  • 1x DIN-Rail mounting kit
  • 2x wall mounting kit
  • 1x power cable (DC plug 5.5mm x 2.5mm to DC plug 5.0mm x 2.1mm,150mm)
  • 1x screw pack

Overview

IEI Technology AUPS2-A20 Gen2 Intelligent DC UPS Module
Inilathala: 2025-07-22 | Na-update: 2025-08-07