IEI Technology KINO-TGL-U Mini-ITX Single Board Computers

IEI Technology KINO-TGL-U Mini-ITX Single Board Computer (SBC) offers a 9VDC to 36VDC input power range and supports Intel® Tiger Lake-UP3 processors. This SBC features high-performance capability with a multi-tasking function and supports a triple-independent display via HDMI, DP, and iDPM. The KINO-TGL-U SBC has abundant expansion slots, including PCIe x8, m.2 A key for BLUETOOTH® and Wi-Fi® modules, and M.2 M key for NVME storage. IEI Technology KINO-TGL-U Mini-ITX SBC has 170mm x 170mm dimensions and a 0°C to +50°C or +60°C operating temperature range.

Features

  • Supports Intel Tiger Lake-UP3 processor
  • Supports triple-independent display via HDMI, DP, and iDPM
  • Dual Intel 2.5GbE LAN
  • High-performance capability
  • Multi-tasking function
  • Supported expansions
    • One PCIe Gen4 x8 slot (x4 signal)
    • M.2 A key
    • M.2 M key

Specifications

  • Operating temperatures
    • 0°C to +50°C (i5/i7)
    • 0°C to +60°C (i3/Celeron®)
  • Power consumption
    • 9V at 9.19A
    • 12V at 7.768A
    • 28V at 3.199A
    • 36V at 2.459A
  • 9VDC to 36VDC input power range
  • 170mm x 170mm dimensions
  • 5% to 95% operating humidity
  • CE/FCC compliant
Inilathala: 2022-09-19 | Na-update: 2022-10-04