IEI Technology PUZZLE-IN003B Desktop Network Appliances

IEI Technology PUZZLE-IN003B Desktop Network Appliances feature Intel® Atom® processor C3000 processor with up to 16 CPU cores. These network appliances support six 1GbE and two 10GbE SFP+ via the integrated C3558/C3758 processors. The PUZZLE-IN003B desktop network appliances utilize DDR4 2133MHz ECC (by CPU) or non-ECC UDIMM memory technology and also provide support for DDR4 RDIMM. These appliances have a memory capacity of up to 64GB for UDIMM (unregistered memory) and up to 128GB for RDIMM (registered memory). IEI Technology PUZZLE-IN003B desktop network appliances offer multiple external I/Os, including USB 2.0, USB 3.2 Gen 1, and RJ-45 console. These appliances operate within 0°C to +40°C temperature range and are available in 225mm x 206mm x 44.2mm dimensions.

Features

  • Intel Atom processor C3000 processor up to 16 CPU cores
  • Support six GbE and two 10 GbE SFP+ via integrated C3558/C3758 processors
  • DDR4 2133MHz ECC or non-ECC UDIMM/RDIMM up to 128GB
  • UDIMM up to 64GB and RDIMM up to 128GB memory capacity

Specifications

Chart - IEI Technology PUZZLE-IN003B Desktop Network Appliances

Dimensions (mm)

Mechanical Drawing - IEI Technology PUZZLE-IN003B Desktop Network Appliances
Inilathala: 2020-03-20 | Na-update: 2024-04-11