Industrial Shields Controllino MICRO Programmable Logic Controllers
Industrial Shields Controllino MICRO Programmable Logic Controllers (PLCs) are powered by a 32-bit Raspberry Pi microcontroller (MCU) chip and packed with 18 I/Os in a minimal form factor. The I/Os include six 24-bit analog inputs, four 12-bit analog/digital inputs, and eight digital outputs (3A per channel). Industrial Shields Controllino MICRO PLCs feature an ECC608 crypto chip, RS485 or CAN communication, and an Ethernet port with a Wiznet W5500 Ethernet IC.Features
- 32-bit RP2040 MCU
- 18x I/Os in a minimal form factor
- Six analog inputs (24-bit resolution)
- Four analog or digital inputs (12-bit resolution)
- Eight outputs (half-bridge, 3A maximum per channel, pulse-width modulation)
- Built-in current sensor for output current monitoring
- 0.5A to 3A adjustable output current limit
- 12V/24V supply voltage
- USB-C™ (USB 1.1)
- ECC608 crypto chip cryptography
- RS485 or CAN interface
- Ethernet port with W5500 IC
Applications
- Home automation
- Industrial automation
- IoT learning and control
- Process control
Additional Resource
Videos
Inilathala: 2024-11-19
| Na-update: 2024-11-25