Industrial Shields USB Extension Cable Sets

Industrial Shields USB Extension Cable Sets are designed to connect the PLC of a desktop or laptop computer. The IS.ACAMMICROB-2M is a USB 2-meter extension cable with a USB A male to USB A female configuration. The IS.ACAMUSBB-1.5M is a USB 1.5-meter extension cable with a USB A male to USB A female configuration. These Industrial Shields USB Extension Cable Sets accept a data transfer rate of 480Mbps connected to a USB 2.0 host controller.

Features

  • USB 2.0: transfer speeds of 480 megabits per second (Mbps) or 60 megabytes per second (Mbps)
  • USB 3.0: transfer speeds of 4.8Gb/s (Gigabits per second), which are ten times faster

Applications

  • To connect the PLC to a desktop or laptop computer
Inilathala: 2019-09-19 | Na-update: 2023-03-27