Industruino IND.I/O Kit

Industruino IND-I/O Kit consists of all the parts to make an Industruino with industrial-level I/O capability. The Industruino IND-I/O Kit includes the top board (ATSAMD21G, 32U4 or AT90USB1286 microcontroller and LCD screen), IND-I/O baseboard (Industrial I/O interface board), mounting hardware, and an enclosure with a membrane button panel.

Features

  • Industrial I/O levels (24V digital I/O, 0-10V/4-20mA analog I/O)
  • Isolated RS485 transceiver
  • All I/O and power available through detachable screw connectors
  • DIN-rail mountable
  • Fully enclosed
  • 128x64 pixels LCD with backlight
  • 3-button membrane panel
  • Pre-loaded with interactive LCD menu firmware (code examples available for download below)
  • Fully compatible with the Arduino IDE
Inilathala: 2019-07-29 | Na-update: 2023-03-29