Infineon Technologies AIROC™ BLUETOOTH® & BLUETOOTH LE Modules

Infineon Technologies AIROC™ BLUETOOTH® and BLUETOOTH LE Modules assist users in developing Internet of Things (IoT) design quickly and efficiently. These modules greatly reduce development risk and accelerate time to market. Additionally, the modules are qualified by Bluetooth SIG and have received regulatory certification approval from organizations like FCC, ISED, MIC, and CE. This allows users to focus on creating unique IoT applications without worrying about the complexities of board bring-up, RF/spec testing, performance testing, and regulatory testing.

The AIROC Bluetooth and Bluetooth LE module modules offer various products that cater to various applications. Some modules are optimized for specific form factors, and others use custom external chip antennas. This provides users with a range of options to choose from based on application needs.

Infineon's Bluetooth and Bluetooth LE modules are fully integrated, featuring an onboard crystal oscillator, passive components, flash memory, and a base system on chip. These highly integrated modules are supported by the AIROC Bluetooth SDK in ModusToolbox™ software and tools, which includes code examples to assist in the rapid development of embedded Bluetooth LE applications.

Features

  • Module size 13.31mm x 21.89mm x 1.95mm
  • Bluetooth 5.0 qualified smart ready module
  • Certified to FCC, ISED, MIC, and CE regulations
  • Castellated solder pad connections for ease-of-use
  • 512KB on-module serial flash memory
  • Up to 24 GPIOs
  • –30°C to +85°C oeprating temperature range
  • 96MHz Arm® Cortex®-M4 with floating-point unit
  • Cortex-M4 32-bit processor
  • Maximum TX output power
    • +12dBm for Bluetooth LE
  • RX receive sensitivity
    • Bluetooth LE -94.5dBm
  • Bluetooth LE connection range of up to 250 meters at 12dBm

Applications

  • Home automation
  • Sensors (medical, security, and industrial)
  • Lighting
  • Internet of Things (IoT)

Videos

Quality Certifications

  • CYBLE-416045-02
    • FCC, ISED, MIC, and CE certifications
    • KBA224346
  • CYBLE-022001-00
    • FCC, ISED, MIC, CE, and KC certifications
    • KBA97094
  • CYBLE-222005-00, CYBLE-224014-01
    • FCC, ISED, MIC, CE, and KC certifications
    • KBA210559
  • CYBLE-012011-00, CYBLE-212019-00, CYBLE-212020-01
    • FCC, ISED, MIC, CE, KC, and SRRC certifications
    • KBA210638
  • CYBLE-212006-01, CYBLE-202007-01
    • FCC, ISED, MIC, CE, and KC certifications
    • KBA216380
  • CYBLE-014008-00, CYBLE-214009-00, CYBLE-214015-01
    • FCC, ISED, MIC, CE, and KC certifications
    • KBA210574
  • CYBLE-224110-00, CYBLE-224116-01
    • FCC, ISED, MIC, CE, and KC certifications
    • KBA213260
  • CYBLE-013025-00, CYBLE-013030-00
    • FCC, ISED, MIC, and CE certifications
    • KBA219623
  • CYBT-343026-01
    • FCC, ISED, MIC, CE, KC, NCC, and SRRC certifications
    • KBA220396
  • CYBT-343052-01
    • FCC, ISED, MIC, and CE certifications
    • KBA228505
  • CYBT-333032-02, CYBT-333047-02
    • FCC, ISED, MIC, and CE certifications
    • KBA225653
  • CYBT-353027-02
    • FCC, ISED, MIC, and CE certifications
    • KBA223952
  • CYBT-423028-02, CYBT-423054-02, CYBT-423060-02
    • FCC, ISED, MIC, and CE certifications
    • KBA223751
  • CYBT-413034-02, CYBT-413055-02, CYBT-413061-02
    • FCC, ISED, MIC, and CE certifications
    • KBA224511
  • CYBT-483039-02, CYBT-483056-02, CYBT-483062-02
    • FCC, ISED, MIC, and CE certifications
    • KBA224516
Inilathala: 2021-12-07 | Na-update: 2025-08-28