Infineon Technologies CY62177EV30 MOBL™ Async SRAM
Infineon Technologies CY62177EV30 MOBL™ Async SRAM is designed as a high-performance CMOS static RAM organized as 2M words by 16 bits and 4M words by 8 bits. CY62177EV30 features an advanced circuit design to offer ultra-low active current. The device is ideal for providing More Battery Life™ (MOBL™) in portable applications such as cellular telephones. In addition, CY62177EV30 includes an automatic power-down feature that significantly reduces power consumption by 99 percent when addresses are not toggling.Features
- Thin small outline package (TSOP) I configurable as 2M × 16 or as 4M × 8 static RAM (SRAM)
- 55ns Very high speed
- 2.2V to 3.7V Wide voltage range
- Ultra low standby power
- 3µA Typical standby current
- 25µA Maximum standby current
- Ultra low active power
- Typical active current of 4.5mA at f = 1MHz
- Easy memory expansion with CE1, CE2, and OE features
- Automatic power down when deselected
- Complementary Metal Oxide Semiconductor (CMOS) for optimum speed and power
- Available in Pb-free 48-ball TSOP I package
Block Diagram
Inilathala: 2014-04-30
| Na-update: 2023-04-25