Infineon Technologies CY8CKIT-002 PSOC™ MiniProg3 Program & Debug Kit
Infineon Technologies CY8CKIT-002 PSOC™ MiniProg3 Program and Debug Kit is an all-in-one programmer for PSOC 1, PSOC 3, and PSOC 5 architectures and a debug tool for PSOC 3 and PSOC 5 architectures. The PSOC MiniProg3 Program and Debug Kit include a 10-pin ribbon cable for connecting to standard 10-pin JTAG header interfaces utilized for the PSoC 3 and PSoC 5 architectures. This Infineon Technologies kit supports the 5-pin ISSP programming header for PSOC 1 architectures.The CY8CKIT-002 is designed to be a low-cost aid for developers wanting to build their own systems around Infineon 8- and 32-bit PSOC™ devices. The MiniProg3 is included with the CY8CKIT-001 development kit and sold as a standalone kit, CY8CKIT-002. The MiniProg3 programmer/debugger can work with different programming and debugging interfaces, like JTAG, SWD, ISSP, and I2C. MiniProg3 supports all 8- and 32-bit PSOC devices. When programming, MiniProg3 enables communication with target devices using I/O voltage levels from 1.5V to 5.5V. In addition, MiniProg3 can supply power to a simple target board at one of four voltage levels: 1.8V, 2.5V, 3.3V, or 5V.
Kit Contents
- MiniProg3 programmer/debugger
- 10-pin ribbon cable
- USB Standard-A to Mini-B cable
- Quick Start Guide
MiniProg3 Diagram
Inilathala: 2009-09-10
| Na-update: 2025-08-19