Infineon Technologies PSOC™ 4 Motor Control Evaluation Kit

Infineon Technologies PSOC™ 4 (CY8CKIT-037) Motor Control Evaluation Kit helps designers evaluate the PSOC 4 family of devices for motor control applications. The kit enables designers to create control solutions for BLDC (BrushLess Direct Current), PMSM (Permanent Magnetic Synchronous Motors), and stepper motors.

The Infineon PSOC family of devices integrates many internal resources for motor control applications, including Timer Counter Pulse Width Modulator (TCPWM), SAR-ADC, comparators, operational amplifiers, and universal digital blocks (UDBs). An Arm® Cortex™ core provides high-performance motor control solutions on PSOC devices. The headers on the EVK board allow designers to connect it to the PSOC 4 Pioneer Kit board to create a complete motor control system. The evaluation kit includes a motor control evaluation board, AC-DC 24V/2.0A power adapter, screwdriver, and a BLDC motor (BLY172S-24V-4000) with sinusoidal back electromotive force, USB-A to mini-B cable, configuration jumpers, fuse, and quick-start guide.

Features

  • Motor Control EVK board
  • AC-DC 24V/2.0A power adapter
  • Screwdriver
  • A BLDC motor (BLY172S-24V-4000) with sinusoidal back electromotive force
  • USB-A to mini-B cable
  • Configuration jumpers
  • Fuse
  • Quick start guide

CY8CKIT-037 Board Description

Infineon Technologies PSOC™ 4 Motor Control Evaluation Kit
Inilathala: 2015-11-23 | Na-update: 2025-08-19