Infineon Technologies WICED™ CYW920706WCDEVAL Evaluation Kit
Infineon Technologies WICED™ CYW920706WCDEVAL Evaluation Kit enables the evaluation and development of single-chip BLUETOOTH® applications using CYW20706 devices. The CYW20706 is a single chip, Bluetooth dual-mode SoC that includes a baseband processor, an ARM Cortex- M3 processor, and a transceiver. The CYW20706 and CYW920706WCDEVAL Evaluation Kit are supported in the WICED studio. The WICED Studio is an SDK for the IoT which combines Wi-Fi and Bluetooth into a single integrated development environment. This kit operates at 2.4GHz and can interface with I2C, I2S, JTAG, SPI, UART, and USB.Features
- CYW20706 Bluetooth 4.2-compliant SoC
- Arduino compatible headers for hardware expansion
- User switches and LEDs
- USB connector for power, programming, and USB-UART bridge
- Multiple boards can be programmed from a single computer
Kit Contents
- CYW920706WCDEVAL Evaluation board
- USB Standard-A to Micro-B cable
- Quick start guide
Overview
Additional Resources
Inilathala: 2017-08-16
| Na-update: 2022-08-11