Infineon Technologies HYPERFLASH™ NOR Flash Memory

Infineon Technologies HYPERFLASH NOR Flash Memory is based on the Infineon HYPERBUS™ Interface, which allows for read throughput of up to 333MB/s. HYPERFLASH uses a small 8x6mm ball grid array (BGA) package sharing a common footprint with Quad SPI and Dual-Quad SPI parts to simplify board layout. The Infineon HYPERFLASH NOR Flash Memory is ideal for high-performance applications, such as automotive instrument clusters, communication systems, industrial automation, and medical equipment, which require very high read bandwidth to enable a fast boot time for instant-on requirements, along with a low pin-count interface to reduce package size and PCB cost.

Features

  • 3.0V I/O, 11 bus signals
    • Single-ended clock
  • 8V I/O, 12 bus signals
    • Differential clock (CK, CK#)
  • Chip Select (CS#)
  • 8-bit data bus (DQ[7:0])
  • Read-Write Data Strobe (RWDS)
    • HYPERFLASH memories use RWDS only as a Read Data Strobe
  • Up to 333MBps sustained read throughput
  • Double-Data Rate (DDR) – two data transfers per clock
  • 166MHz clock rate (333MBps) at 1.8V VCC
  • 100MHz clock rate (200MBps) at 3.0V VCC
  • 96ns initial random read access time
    • Initial random access read latency: five to 16 clock cycles
  • Sequential burst transactions
  • Configurable Burst Characteristics
    • Wrapped burst lengths:
      • 16 bytes (8 clocks)
      • 32 bytes (16 clocks)
      • 64 bytes (32 clocks)
    • Linear burst
    • Hybrid option: one wrapped burst followed by a linear burst
    • Wrapped or linear burst type selected in each transaction
    • Configurable output drive strength
  • Low Power Modes
    • Active Clock Stop During Read: 12mA, no wake-up required
    • Standby: 25µA (typical), no wake-up required
    • Deep Power-Down: 8µA (typical), 300µs wake-up required
  • INT# output to generate an external interrupt
    • Busy to ready transition
    • ECC detection
  • RSTO# output to generate a system-level power-on reset, user-configurable RSTO# Low period
  • 512-byte Program Buffer
  • Sector Erase
    • Uniform 256KB sectors
    • Optional eight 4KB parameter sectors (32KB total)
  • Advanced sector protection, volatile and non-volatile protection methods for each sector
  • Separate 1024byte one-time program array
  • Operating temperature options
    • Industrial (-40°C to +85°C)
    • Industrial Plus (-40°C to +105°C)
    • Extended (-40°C to +125°C)
    • Automotive, AEC-Q100 Grade 3 (-40°C to +85°C)
    • Automotive, AEC-Q100 Grade 2 (-40°C to +105°C)
    • Automotive, AEC-Q100 Grade 1 (-40°C to +125°C)
  • ISO/TS16949 and AEC Q100 Certified
  • 100,000 program/erase cycles
  • 20-year data retention
  • Erase and program current
    • Max peak £ 100mA
  • 24-ball FBGA packaging options
  • Additional features
    • ECC 1-bit correction, 2-bit detection
    • CRC

Applications

  • Advanced driver-assistance systems (ADAS)
  • Automotive instrument clusters
  • Infotainment systems
  • Networking devices
  • Industrial automation
  • Communication systems
  • Medical applications

Logic Block Diagram

Infineon Technologies HYPERFLASH™ NOR Flash Memory
Inilathala: 2016-06-23 | Na-update: 2024-09-17