Infineon Technologies 38DN06B02 600V Housingless Welding Diode
Infineon Technologies 38DN06B02 600V Housingless Welding Diode is designed with improved losses for medium frequency resistance welding and high current rectifier applications. The Infineon 38DN06B02 Diode features a low on-state voltage that delivers an exceptionally high forward current of around 11kA continuously, 15% more than the current type 38DN06B01. The 38DN06B02 is mechanically compatible with 38DN06B01 and very compact, with a diameter of 38mm and a height of 5mm.Features
- High forward current up to 11kA
- Low losses
- Highest reliability
- Excellent power cycling capability
Applications
- Industrial heating and welding
- Resistance welding
- Rectifiers for galvanic applications
- Low voltage high current rectifier
Circuit Diagram
Inilathala: 2021-01-27
| Na-update: 2022-03-11