Infineon Technologies AURIX™ TC367 Evaluation Board

Infineon Technologies AURIX™ TC367 Evaluation Board is designed to help users quickly start developing, evaluating, and testing the software. This board includes the TLF35584QV multi-voltage safety microprocessor supply, the TLE9221SX FlexRay™ transceiver, the TLE9251VSJ high-speed CAN transceiver, and various LEDs. The TC367 evaluation board features the USB to UART bridge – Ethernet Gigabit PHY, USB to UART bridge FT2232HL, 20MHz crystal, serial EEPROM, and LIN transceiver. Different connectors include an RJ45 connector for Ethernet, a standard power connector, a 16-pin header for JTAG interface, and a 10-pin (2x5) header for LIN transceiver.

Features

  • AURIX™ TC367 in LFBGA-292 package
  • FlexRay™ transceivers
  • High-speed CAN transceivers (CAN-FD capable)
  • USB to UART bridge – Ethernet Gigabit PHY
  • Serial EEPROM
  • LIN transceiver
  • 20MHz Crystal (default) or external clock
  • USB miniWiggler JDS for easy debugging
  • 8 x low-power status LEDs
  • 8-DIP switches for configuration
  • Access to all pins of controller
  • 100mm x 160mm (EURO-board)
  • LIN-transceiver (TLE 7259-3GE)
  • USB to UART bridge FT2232HL (FTDI)
  • Integrated 10/100/1000M Ethernet precision transceiver RTL8211FI-CG (Realtek)
  • 8 x general-purpose LEDs
  • 2K I2C Serial EEPROM with EUI-48™ Node Identity (MICROCHIP)
  • Reset switch
  • Enable switch
  • Generic switch
  • 4-pin Dip switch
  • Connectors:
    • Standard power connector
    • Micro USB connector for ASC Interface (ASC0) and miniWiggler
    • RJ45 connector for Ethernet
    • 16-pin header for JTAG interface (OCDS)
    • 3 x 10-pin header for DAP, DAPE and DAP_SCR (DAPE only usable on Emulation device)
    • 10-pin (2x5) Header for LIN transceiver (LIN)
    • 2 x 10-pin (2x5) Header for CAN high-speed Transceiver (CAN0 and CAN1)
    • 2 x 10-pin (2x5) Header for FlexRay™ (ERAY-A and ERAY-B)
    • 4 x 80-pin connectors (male) + 4 x 80-pin connectors (female) with all I/O signals
    • Optional ETK connector
    • Optional 2 x 6pin (IEEE1394) socket for HSCT
    • Optional Aurora connector (only with Emulation device)

Components

  • TLF35584QV Multi-voltage safety microprocessor supply
  • Three LEDs to validate power supply (5V / 3.3V / 1.25V)
  • LED indicating safe state signal 2 from TLF35584
  • LED indicating /HDRST (ESR0) active state
  • LED indicating active miniWiggler JDS
  • LED switched via DAS software
  • 2 x FlexRay™ Transceiver TLE9221SX
  • 2 x High-speed CAN-transceiver TLE9251VSJ
Inilathala: 2025-03-11 | Na-update: 2025-04-13