Infineon Technologies BGA123L4 Evaluation Board
Infineon Technologies BGA123L4 Evaluation Board features an onboard ultra-low-power GNSS Low Noise Amplifier (LNA) and is designed for wearables and mobile cellular IoT applications. The BGA123L4 enhances GNSS signal sensitivity for the L2/L5 band. Providing reliable performance, high system sensitivity is ensured. The ultra-low 1.5mW power consumption preserves valuable battery power, ideal for small battery-powered GNSS devices.Features
- 1550MHz to 1615MHz operating frequencies
- Ultra-low 1.1mA current consumption
- Wide 1.1V to 3.6V supply voltage range
- High 18.2dB insertion power gain
- Low 0.75dB noise figure
- 2kV HBM ESD protection (including AI pin)
- Ultra small TSLP-4-11 leadless packaged low noise amplifier onboard (0.7mm x 0.7mm x 0.31mm footprint)
- RF output internally matched to 50Ω
- Only 1x external SMD component necessary
- Lead-free and RoHS compliant
Applications
- Wearables
- Mobile cellular IoT
Inilathala: 2023-10-24
| Na-update: 2023-11-16