Infineon Technologies BGSX22G5A10 DPDT Antenna Cross Switch
Infineon Technologies BGSX22G5A10 DPDT Antenna Cross Switch is designed for LTE and WCDMA triple antenna applications. This DPDT offers low insertion loss and low harmonic generation paired with high isolation between RF ports. The switch is controlled via a GPIO interface. The on-chip controller allows power-supply voltages from 1.65V to 3.4V. The switch features direct-connect-to-battery functionality and DC-free RF ports. Unlike GaAs technology, external DC blocking capacitors at the RF Ports are only required if DC voltage is applied externally. The BGSX22G5A10 RF Switch is manufactured in Infineon’s patented MOS technology, offering the performance of GaAs with the economy and integration of conventional CMOS, including the inherent higher ESD robustness. The device has a very small size of only 1.1x1.5mm2 and a maximum thickness of 0.55mm.Features
- RF CMOS DPDT antenna cross switch with power handling capability of up to 37dBm
- Suitable for multi-mode LTE and WCDMA multi-antenna applications
- Ultra-low insertion loss and harmonics generation
- 0.1GHz to 6.0GHz coverage
- High port-to-port-isolation
- No decoupling capacitors required if no DC applied on RF lines
- General Purpose Input-Output (GPIO) Interface
- Small form factor 1.1mm x 1.5mm
- No power supply blocking required
- High EMI robustness
- RoHS and WEEE compliant package
Block diagram
Inilathala: 2018-11-20
| Na-update: 2022-09-12