Infineon Technologies CoolSiC™ 650V Schottky 6th Generation Diodes

Infineon CoolSiC™ 650V Schottky 6th Generation Diodes feature a proprietary diffusion soldering process, a more compact design, thin-wafer technology, and a novel Schottky metal system. The design of this Infineon series results in improved efficiency over all load conditions, resulting from a lower figure of merit (Qc x VF). CoolSiC Generation 6 complements the 600V and 650V CoolMOS™ 7 families, meeting the most stringent application requirements in this voltage range.

Features

  • 650V forward voltage
  • Best-in-class figure of merit (Qc x VF)
  • High dv/dt ruggedness
  • Improves system efficiency
  • Reduced cooling requirements
  • Enables higher frequency and increased power density

Applications

  • Power factor correction in switch-mode power supplies
  • Solar inverters
  • Uninterruptible power supplies (UPS)
Inilathala: 2017-08-30 | Na-update: 2024-08-08