Infineon Technologies AIROC™ CYW5557x Wi-Fi 6E Tri-Band/BLUETOOTH 5 SoCs
Infineon Technologies AIROC™ CYW5557x Wi-Fi 6E Tri-Band/BLUETOOTH® 5 SoCs (System-on-Chip) offer seamless IoT connectivity while delivering high performance and conserving power. Supporting Wi-Fi 6/6E features with Tri-band (2.4GHz, 5GHz, 6GHz) capability, the CYW5557x is available in both 1x1 single-input, single-output (SISO) and 2x2 multiple-input, multiple-output (MIMO) configurations. The highly integrated SoCs deliver high-quality video/audio streaming and a seamless gaming experience in congested network environments. Operating in the 6G spectrum, these SoCs significantly reduce latency.The AIROC™ CYW5557x provides the technical benefits of Wi-Fi 6 – including increased communications range, robustness, and increased battery life. These IoT Wi-Fi chips with Wi-Fi 6E support allow leading products access to the uncongested 6GHz spectrum.
Features
- Extreme low latency from 6GHz bands and virtual simultaneous dual-band features for seamless audio and video streaming
- Range boost to ensure devices stay connected to remote access points
- Enhanced network robustness features to ensure the best streaming of video/audio in congested or overlapping network environments
- Advanced power-saving features to maximize battery life
- Network offload feature to relieve the host processor and save system power consumption
- Multi-layer security for the protection of individual subsystems through the whole product lifecycle
- Best-in-class BLUETOOTH receive sensitivity and multiple optimized transmission options of 0dBm, 13dBm, and 20dBm of output power for various applications
- AIROC™ BLUETOOTH stack and example code to shorten BLUETOOTH development cycles
- Shorten time to market with globally certified module partners
- Wi-Fi support in the Infineon Developer Community with direct access to online application support engineers
Applications
- Commercial/industrial
- Indoor/warehouse asset tracking hubs
- Industrial gateways for Wi-Fi and BLUETOOTH-enabled lights/sensors
- Base stations for wireless cameras
- Mobile POS
- AI-enabled edge devices
- Medical imaging machines
- Security systems
- Smart cities
- Robots
- Mobile gateways
- Video/audio
- Wireless speakers
- Voice assistants
- Surveillance cameras
- Home entertainment
- Video streaming adapters
- Drones
- Digital cameras
- Conference bridges
- Gaming consoles
Specifications
- Wi-Fi/WLAN
- Wi-Fi 6/6E release 1 and 2 compliant
- MU-MIMO, OFDMA, 1024QAM, BSS Coloring, OMI, and TWT
- Dual-band (2.4/5GHz) or Tri-band (2.4/5/6GHz) capable
- 5/6GHz: 20/40/80MHz, 1024QAM, 2x2MIMO, up to 1.2Gbps
- 2.4 GHz: 20/40MHz, 1024QAM, 2x2MIMO, up to 574Mbps
- 802.11ax STA and SoftAP modes
- Advanced power-saving features and offload features to conserve battery life
- Supports 802.11d/h/k/r/v/w/ai
- WPA3: AP and STA, Personal/Enterprise
- Encryption/decryption and authentication firmware, anti-rollback protection, and lifecycle management
- BLUETOOTH
- BLUETOOTH 5.3 certification (Classic + LE)
- LE Audio and Auracast™ Broadcast for ideal audio quality
- 0dBm, 13dBm, and 20dBm Tx options
- Interfaces
- WLAN: PCIe and SDIO
- BLUETOOTH: UART and PCM/I2S
- Coexistence
- Built-in advanced algorithms for BLUETOOTH/WLAN coexistence
- 2-wire SECI for external third-party BLUETOOTH/GPS/LTE/802.15.4 radios
- -40°C to +85°C operating temperature range
Diagrams
Videos
Modules & Development Kits
Developers can leverage regulatory-certified, ready-for-production modules from Laird and Embedded Artists to avoid costly chip-down designs, take advantage of certifications for accelerated time to market, and get to production with connectivity software.
Inilathala: 2023-09-22
| Na-update: 2024-09-25