Infineon Technologies CYW94343WWCD1-EVB Evaluation & Development Kit
Infineon Technologies CYW94343WWCD1-EVB Evaluation and Development Kit is a demonstration platform for the AIROC™ CYW4343W Single-Chip Combo Device. The CYW4343W features 1x1 single-band 2.4GHz Wi-Fi® (802.11b/g/n) and BLUETOOTH®. The CYW4343W also integrates a power amplifier (PA) that meets the output power requirements of most handheld systems and a low-noise amplifier (LNA) for best-in-class receiver sensitivity. An internal transmit/receive (iTR) RF switch further reduces the overall solution cost and printed circuit board area.Infineon Technologies CYW94343WWCD1-EVB Kit includes a System-in-Package Module based on the CYW4343W device. The SiP Module is mounted on a full-featured USB-based Evaluation Board that is fully compatible with the WICED™ Studio development software.
Features
- Pre-mounted SiP Module based on the CYW4343W Wi-Fi/Bluetooth Single-Chip Device
- Powered by USB or a 5V DC power supply (not included)
- USB interface functions as USB-JTAG (Program and Debug) and USB-UART (Serial Command Interface)
- Open on-chip debugger (Open OCD)
- Support for ThreadX and FreeRTOS Real-Time Operating Systems (RTOS) and NetX/NetXDuo IPv4/IPv6 and LwIP IPv4 TCP/IP network stack implementations via WICED Studio
- Optional external flash for memory expansion
WICED Software
Infineon Technologies WICED™ (Wireless Internet Connectivity for Embedded Devices) combines Wi-Fi and Bluetooth into a single integrated development environment.
Board Layout
Inilathala: 2022-08-25
| Na-update: 2022-09-05