Infineon Technologies Digital Multiphase Controllers

Infineon Technologies Digital Multiphase Controllers offer a flexible and feature-rich portfolio that powers CPUs, GPUs, SoCs, and ASICs used in various applications. The controllers support multiple communication protocols, including Intel SVID, AMD SVI2, AVS bus, and PMBus, while providing a wide range of programmable features via an intuitive Graphical User Interface (GUI).

The Infineon digital multiphase controllers implement a proprietary control system that combines linear and non-linear control algorithms to allow best-in-class transient performance with reduced output capacitance, reducing the Bill of Material (BOM) cost.

The devices facilitate extensive fault protection and telemetry, improving system intelligence and robustness. Furthermore, pin-strapped programming uses a single part number for multiple applications and platforms, simplifying customer logistics.

Features

  • Software-defined architecture with ARM® M0-Cortex® provides enhanced flexibility for system designers
  • Best performance across multiple workloads and system architectures
  • Faster time-to-market and achieve the lowest total cost of ownership (TCO)
  • Lowest output capacitance with a standard inductor and TLVR
  • Hyper-transient phase control offers infinite large-signal bandwidth and best-in-class transient performance
  • Rich feature set with extensive telemetry, I/O programmability, fault protection, and pin-strapping
  • Reduced BOM cost
  • Superior high-speed current balancing

Applications

  • Server
  • Storage
  • Datacom
  • Telecom
  • Consumer

Videos

Inilathala: 2023-05-31 | Na-update: 2026-08-12