Infineon Technologies EVAL-1ED3145MC12H-SIC Evaluation Board

Infineon Technologies EVAL-1ED3145MC12H-SIC Evaluation Board is a compact platform designed to demonstrate the performance of the 1ED3145MC12H single‑channel isolated gate driver, particularly in fast‑switching silicon carbide (SiC) power applications. The Infineon board measures 85mm × 56mm × 28mm and serves as an evaluation environment for a 6.5A, 5.7kVRMS isolated gate driver intended for high‑performance industrial systems such as fast EV charging stations, motor drives, and industrial power stages. The EVAL-1ED3145MC12H-SIC evaluation board is configured in a half‑bridge topology and supports a wide output voltage of ±35V, enabling users to analyze switching behavior, propagation delays, protection features, and overall driver capability in realistic test conditions.

Features

  • Designed to evaluate the EiceDRIVER™ 1ED314xMC12H X3-compact family gate driver ICs
  • Half-bridge configuration with a 900V maximum blocking capability across the power terminals
  • 35V absolute maximum output supply voltage
  • Up to ±6.5A typical output current
  • Adjustable output UVLO level for enhanced protection for SiC MOSFETs
  • Active shutdown
  • Very high common-mode transient immunity CMTI >300kV/μs
  • 40ns typical propagation delay
  • Tight IC-to-IC propagation delay matching
  • 3.3V and 5V input supply voltage
  • PG-LDSO-8 wide body package with >8mm creepage
  • Gate driver safety certification
    • UL 1577 recognized with VISO,test = 6840VRMS for 1s, VISO = 5700VRMS for 60s
    • Reinforced isolation as per IEC 60747-17 with VIORM = 1767V (planned)
  • Infineon IMZA120R020M1H CoolSiC™ 1200V SiC Trench MOSFETs in PG-TO247-4 (unassembled)
  • Onboard isolated power supply is designed with the 2EP130R transformer driver IC
    • Wide 4.5V to 20V input voltage range
    • Wide 50kHz to 695kHz switching frequency range
    • 10% to 50% high accuracy duty cycle adjustment
    • Peak-current controlled soft-start
    • Over-current and over-temperature protection
    • Ready signal to indicate successful completion of soft-start
  • Easy measurement and configuration
  • 85mm x 56mm x 28mm size

Applications

  • Battery Energy Storage Systems (BESS)
  • Industrial motor drives and controls
  • Motor control
  • EV charging
  • General-purpose motor drives
  • DIN rail power supply solutions
  • Photovoltaic

Specifications

  • -0.3V to 18V maximum diode-protected isolated power supply input voltage range
  • -0.3V to 7V maximum input side supply voltage range
  • -0.3V to 7V maximum positive input range for the low-side gate driver
  • -0.3V to 7V maximum positive input range for the high-side gate driver
  • -0.3V to 7V maximum ready output range for the power supply
  • -0.3V to 7V maximum clock signal range for the bypass mode of the power supply
  • -0.2V to 900V maximum DC-link voltage range
  • -0.2V to 900V maximum half-bridge mid-point connection range
  • -0.3V to 35V maximum output side positive supply voltage range
  • -35V to 0.3V maximum output side negative supply voltage range
  • 100A maximum phase peak current
  • 100µs maximum pulse width
  • 100kHz maximum switching frequency
  • Recommended operating conditions and supply for 3.3V
    • 14.5V to 16V isolated power supply input voltage range
    • 3.2V to 3.5V input side supply voltage range
    • 25V to 800V DC-link voltage range
    • 15V to 20V output side positive supply voltage range
    • -5V to 0V output side negative supply voltage range

Block Diagram

Block Diagram - Infineon Technologies EVAL-1ED3145MC12H-SIC Evaluation Board
Inilathala: 2026-01-20 | Na-update: 2026-01-22