Infineon Technologies EVAL_1K6W_PSU_CFD7_QD 1.6kW Titanium PSU

Infineon Technologies EVAL_1K6W_PSU_CFD7_QD 1.6kW Titanium Power Supply Unit (PSU) represents a complete system solution for a 1600W server PSU which achieves the 80Plus® Titanium® standard. The PSU features 600V CoolMOS™ CFD7 in Q-DPAK and digital control by XMC™ microcontroller. The Infineon power supply comprises a continuous conduction mode (CCM) bridgeless power factor corrector (PFC) using a bi-directional switch and a half-bridge LLC DC-DC resonant converter.

Features

  • Full system solution for 1600W server PSU
  • 80Plus Titanium standard
  • High-efficiency bridgeless PFC
  • Digitally controlled by XMC µC
  • Reduced heat dissipation
  • Features top-side cooling Q-DPAK package

Applications

  • Industrial power supplies
  • Power conversion
  • Server power supplies

Specifications

  • 12.2V output voltage
  • 44W/in3 power density
  • 19.3cm x 7cm x 4.4cm dimensions
  • Brown-out
    • 174V on
    • 168V off

Components

  • CoolMOS™ 600V G7 in D-DPAK, 600V CoolMOS CFD7 in Q-DPAK super-junction (SJ) MOSFETs, and 650V CoolSiC™ G6 Schottky diode in D-DPAK
  • OptiMOS™ 6 40V MOSFET
  • EiceDRIVER™ 1EDI20N12AF isolated and 2EDN7524F non-isolated gate drivers
  • XMC1402 and XMC4200 microcontrollers
  • CoolSET™ ICE2QR2280G Quasi-Resonant (QR) flyback controller

Simplified Block Diagram

Block Diagram - Infineon Technologies EVAL_1K6W_PSU_CFD7_QD 1.6kW Titanium PSU
Inilathala: 2024-08-08 | Na-update: 2024-08-20