Infineon Technologies EVAL_BDPS_DD_TOLL Evaluation Board

Infineon Technologies EVAL_BDPS_DD_TOLL Evaluation Board has the TOLL power MOSFET IPT015N10N5 and the medium power AF Schottky Diode BAS3010B. The Infineon Technologies EVAL_BDPS_DD_TOLL incorporates bidirectional back-to-back MOSFET protection boards. The device acts as a static relay to ensure secure and dependable bidirectional connection or disconnection of circuit boards.

Features

  • Stackable, allow a high count of parallelization
  • Onboard test points
  • Graphical user interface
  • Ease of use
  • Fast prototyping
  • Manage high current rates >3kA

Applications

  • LEVs
  • AGVs (service robots)
  • Power tools
  • Energy storage
  • Backup systems

Block Diagrams

Inilathala: 2023-06-06 | Na-update: 2023-06-13