Infineon Technologies EVAL_HB_BC_1EDN8550B Evaluation Board
Infineon EVAL_HB_BC_1EDN8550B Half-bridge Buck Converter Evaluation Board offers a platform for demonstrating the EiceDRIVER™ 1EDN TDI, a family of single-channel low-side gate drivers with innovative truly differential inputs (TDI) concept. The TDI concept is intended to overcome driving issues when DC offset (DC GND shift) or AC voltage drops (AC GND shift) that are existing between the driver and the microcontroller ground potentials. The driving issues characterized by DC and AC GND shifts are, respectively, the driving of high-side devices and the driving in noisy environments with significant stray inductance on the ground path. The EVAL_HB_BC_1EDN8550B enables an evaluation of the proper 1EDN TDI driving with AC and DC ground shifts generated on purpose. The 1EDN TDI as a high-side driver used in a half-bridge design is designed to provide further evidence of its DC ground shift robustness.Features
- 48V half-bridge buck converter tested up to 60W
- Integrated section to generate and regulate the DC GND shift
- Possibility to easily regulate the AC GND shift
- Possibility to compare the 1EDN TDI and standard low side driver in GND shift situation
- Easy platform to show the following advantages when using 1EDN TDI:
- Immunity to DC and AC GND shifts
- Separate high-side and low-side driving for layout flexibility and cost reduction
- Board Components
- EiceDRIVER™ 1EDN TDI
- OptiMOS™ 5 80V
Applications
- Industrial, server and telecom switch mode power supplies (SMPS)
- Wireless charging
- Telecom DC-DC converters
- Power tools
Learn More About
Application Note
Inilathala: 2018-12-10
| Na-update: 2022-09-20