Infineon Technologies EVAL-IKA15N65ET6 Evaluation Board
Infineon Technologies EVAL-IKA15N65ET6 Evaluation Board is designed to control three-phase motors plus power factor correction (PFC). The EVAL-IKA15N65ET6 board features all assembly groups for sensorless field-oriented control (FOC). The Infineon EVAL-IKA15N65ET6 includes an EMI filter and soft power-up circuit, an 8-pin iMOTION™ interface connector, the motor controller, a PFC gate drive circuit, an auxiliary power supply, discrete modules, and a three-phase output for connecting the motor.Features
- Power factor correction (PFC) control stage with Rapid 1 IDW30E65D1 and TRENCHSTOP™ 5 IGBT IKWH30N65WR6 in a wide creepage and clearance TO-247 package
- 3-phase, 2-level inverter with TRENCHSTOP™ IGBT6 IKA15N65ET6 in TO-220FP, 15A, 650V
- Sensor less or hall sensor operation using the TLI4971
- IMD112T-6F040 Controller for PFC and inverter operation
Applications
- Corded power tools
- Home appliances
- Residential aircon - motor-, system control and monitoring
- Washer and dryer motor-control - quieter systems
Block Diagram
System Connections
Inilathala: 2022-06-06
| Na-update: 2022-06-15