Infineon Technologies EVAL-M1-099M Modular Application Design Kit
Infineon EVAL-M1-099M iMOTION Modular Application Design Kit (MADK) is powered by the IRMCK099M iMOTION Motor Control IC. The IC features advanced Motor Control Engine (MCE), which enables state-of-the-art Sensorless Field Oriented Control (FOC) without need for any coding. Infineon EVAL-M1-099M requires the MCETool V2 iMOTION, an isolated JTAG and UART-based debugger tool, which is necessary for parametrizing and controlling the IRMCK099M IC. The EVAL-M1-099M kit does not include the MCETool V2 iMOTION Tool, which can be ordered separately.Features
- Field-proven advanced motion control engine (MCE)
- Single-shunt or leg-shunt sensorless FOC control
- Integrated protection features
- RoHS compliant
- Easy motor parameterization and tuning
- Fast time to market – No coding required
Applications
- Motor control and drives
- Room air conditioning
- Washing machines
Inilathala: 2017-10-04
| Na-update: 2022-03-24