Infineon Technologies H-Bridge Kit 2GO

Infineon Technologies H-Bridge Kit 2GO is designed to demonstrate the control of DC motors or other inductive loads with up to 6A or 36V of supply. The H-Bridge Kit 2GO is based on the H-Bridge IFX9201 which can be used to turn a motor in different directions.

The Infineon Technologies H-Bridge Kit 2GO features the XMC 1100 Microcontroller (MCU) which can be used to program the on-board debug interface. The XMC 1100 is based on Arm® Cortex®-M0 CPU. In addition, the board also has an IFX24401 Regulator that allows for operation of the board without the need for a second supply for the MCU. Typical applications include home and building automation, power tools battery management, and industrial robotics.

Applications

  • DC motor control for industrial applications
  • Home and building automation
  • Power tools battery management
  • Industrial robotic applications
  • Electric toys applications

Videos

Block Diagram

Block Diagram - Infineon Technologies H-Bridge Kit 2GO
Inilathala: 2016-10-12 | Na-update: 2022-03-11