Infineon Technologies IRAUDAMP19 Reference Design Board

Infineon Technologies IRAUDAMP19 Reference Design Board is a two-channel 100W/channel half-bridge class D audio amplifier with a single power supply. This design board demonstrates the usage of the IR4301 IC with a single power supply, implements protection circuits, and helps create an optimized PCB layout. Protections include overcurrent (OCP), high- and low-side overvoltage (OVP), high- and low-side overtemperature (OTP), and undervoltage (UVP). Infineon Technologies IRAUDAMP19 Reference Design Board requires no additional heatsink or fan cooling for normal operation. Typical applications include AV receivers, home theater systems, mini-component stereos, powered speakers, subwoofers, and musical instrument amplifiers.

Features

  • 2-channel and 100W/channel half-bridge power amplifier
  • Demonstrates usage of IR4301 IC
  • Implement protection circuits
  • Additional heatsink or fan cooling not required
  • Optimizes PCB layout
  • OCP, high- and low-side OVP, UVP, and high- and low-side OTP
  • Self-oscillating half-bridge topology

Applications

  • AV receivers
  • Home theater systems
  • Mini-component stereos
  • Powered speakers
  • Subwoofers
  • Musical instrument amplifiers

Specifications

  • 100W x 2-channels output power
  • IR4301 Pow IRaudio integrates class D IC
  • 41V to 52V supply voltages
  • 2Ω to 4Ω load impedance (with resistive load)
  • 400kHz self-oscillating frequency
  • 24.8dB gain setting
  • 96% efficiency at 75W, 4Ω, and class D stage
Inilathala: 2019-12-04 | Na-update: 2024-01-30