Infineon Technologies KIT_600W_LLC_DI_CTRL Adapter Kit
Infineon KIT_600W_LLC_DI_CTRL Adapter Kit is designed as a replacement for an analog control card with its digital alternative. The KIT_600W_LLC_DI_CTRL Kit features optimal use of CoolMOS™ and OptiMOS™ BIC devices. The Adapter Kit is ideal for SMPS, server, and industrial applications. The Adapter Kit can be used with 726-EVAL600W12VLLCCF, 726-EVAL600W12VLLCP7, and 726-EVAL600W12VLLCC7 evaluation boards.Features
- Full digital control
- Accurate driving scheme of both primary and secondary MOSFETs
- Compatibility with all Infineon EVAL_600W_12V_LLC boards
- 80+ Titanium Stardard achieved
- Optimal use of CoolMOS™ and OptiMOS™ BIC devices
- Prevention/protection of LLC critical operating conditions
- ZVS achieved in the entire load range
Applications
- Server SMPS
- Industrial SMPS
- Industrial Battery Chargers
Application Note
Inilathala: 2018-12-10
| Na-update: 2022-09-21