Infineon Technologies LINEAR-SLIDER 2GO Magnetic Sensor Development Tool

Infineon Technologies LINEAR-SLIDER 2GO Magnetic Sensor Development Tool is designed to evaluate TLV493D-A1B6, TLE493D-A2B6, and TLI493D-A2B6 3D magnetic sensors. These 3D magnetic sensors can be easily mounted on the LINEAR-SLIDER 2GO evaluation board. The LINEAR-SLIDER 2GO development tool incorporates a flexible setup with adaptable airgaps and is built with two different magnetic materials and distance limiters.

Features

  • Flexible setup:
    • Adaptable airgaps
    • Two different magnetic strengths/materials
    • Distance limiters
  • Linear slider adapter for a 3D magnetic sensor
  • Easy mounting on 3D magnetic sensor 2GO

Applications

  • Automotive
  • Industrial
  • Consumer

Videos

Inilathala: 2018-12-28 | Na-update: 2022-09-27