Infineon Technologies OptiMOS™ 5 Linear FET 2 MOSFETs

Infineon Technologies OptiMOS™ 5 Linear FET 2 MOSFETs are optimized for hot-swap and e-fuse applications, offering exceptional performance with very low on-resistance RDS(on) and a wide safe operating area (SOA). These N-channel, normal-level MOSFETs are 100% avalanche-tested for reliability and feature Pb-free lead plating, ensuring RoHS compliance. Additionally, the MOSFETs are halogen-free by IEC61249-2-21 standards, making them eco-friendly for demanding applications.

Features

  • Ideal for hot‑swap and e‑fuse applications
  • Very low on‑resistance RDS(on)
  • Wide safe operating area SOA
  • N‑channel, normal level
  • 100% avalanche tested
  • Pb‑free lead plating; RoHS-compliant
  • Halogen‑free according to IEC61249‑2‑21

Applications

  • Hot-swap applications
  • E-fuse applications

Application Circuit diagram

Infineon Technologies OptiMOS™ 5 Linear FET 2 MOSFETs
Inilathala: 2024-12-06 | Na-update: 2024-12-22