Infineon Technologies PSOC™ Control C3 Microcontrollers

Infineon Technologies PSOC™ Control C3 Microcontrollers (MCUs) are next-generation devices developed specifically for motor control applications. Using real-time control with Arm® Cortex®-M33, this high-performance microcontroller family enables designers to deliver the market innovations customers expect from their next-generation devices. The PSOC Control enables designers to innovate industrial products with next-generation technology. Utilizing differentiating peripherals to adapt Wide-Bandgap (WBG), integrated features to reduce system BOM costs, advanced security and safety with PSA Certified™ Level 2, and ready-to-use code examples and development tools supported in the ModusToolbox™ software suite. This latest family of microcontrollers will increase performance and efficiency for the next generation of motor control products.

The PSOC Control C3 microcontroller features a high-performance ADC and an integrated CORDIC Accelerator. With true synchronous “idle” sampling of up to 16 analog signals from the single-core ADC, up to 25% faster results are possible without any sampling jitter. The CORDIC Accelerator can offload the CPU and increase computational power for real-time critical tasks such as field-oriented motor control algorithms. In addition, the programmable Timer/Counter Pulse-Width Modulator (TCPWM) has a Motion Interface (MOTIF) block that can communicate motor control signals. This unique combination of power and performance will bring the next generation of industrial solutions to market.

To enable various applications with optimized solutions, the Infineon PSOC Control C3M product line is specific to motor control applications. The line includes products in the Entry (best value) and Main Line (more features and high performance) families.

Features

  • LQFP-64 package
  • 32-bit MCU subsystems
    • Up to 180MHz Arm Cortex-M33 with DSP and FPU
    • Up to 256kB read-while-write flash with ECC
    • Up to 64kB SRAM with ECC
    • 16kB I-Cache
    • 6 power modes, including deep sleep and hibernate
  • High-performance analog
    • 12-bit, up to 12-MSPS SAR ADC
    • 18 analog channels
    • 5 comparators with built-in 10-bit DAC and slope generator
  • Real-time control peripherals
    • 16 x 16-bit and 4 x 32-bit TCPWMs
    • 4-channel HRPWM
    • CORDIC math coprocessor
  • Up to PSA L2 device security
    • NIST P256 and TRNG
    • Cryptography
    • Secure boot
    • Secure firmware update
    • Processing isolation

Applications

  • Renewables
    • PV inverters
    • LEV
    • EV charging
  • Smart home and home appliances
    • Power and gardening tools
    • Lawn mower robots
    • Domestic robots
    • Residential aircon ODU
    • Large and medium home appliance drives
  • Industrial motor control
    • General-purpose drives
    • Servo drives
    • Commercial aircon / HVAC
    • Robotics
  • Server and telecom
    • Telecom PSUs
    • Server PSUs
    • Workstation PSUs
Infineon Technologies PSOC™ Control C3 Microcontrollers

Videos

SOFTWARE ENABLEMENT

The PSOC Control is supported in ModusToolbox™ Software, a modern, extensible development ecosystem consisting of development tools, libraries, and embedded runtime assets.

The ModusToolbox Industrial technology pack installs the ModusToolbox Motor Suite, a comprehensive software solution designed to simplify and accelerate the development of motor control systems. With its intuitive interface and robust features, the Motor Suite provides a seamless experience for engineers and developers to design, test, and optimize motor control applications.

Learn more about ModusToolbox™ Motor Suite

Infographic - Infineon Technologies PSOC™ Control C3 Microcontrollers

Block Diagram

Block Diagram - Infineon Technologies PSOC™ Control C3 Microcontrollers
Inilathala: 2024-08-02 | Na-update: 2026-10-22