Infineon Technologies REF_80VDC_3.5KW_OPE2 Reference Board
Infineon Technologies REF_80VDC_3.5KW_OPE2 Reference Board is a high-efficiency BLDC/PMSM three-phase motor drive solution based on Infineon's PSOC™ control 3 advanced M33-based microcontroller. This board supports multiple control schemes, including sensor-less Field-Oriented Control (FOC). The REF_80VDC_3.5KW_OPE2 board features up to 100A peak sinusoidal motor phase current and 40A RMS continuous motor drive power of 2.5kW. This reference board operates at greater than 98% high efficiency and optimized thermal management. The protection features include overcurrent, overvoltage, and thermal protection. Typical applications include cordless power tools, outdoor power equipment, and Light Electric Vehicles (LEV).Features
- 3-phase BLDC, PMSM motor drive inverter
- Sensorless FOC control firmware
- Supports Hall sensors
- Sensored trapezoidal control supported
- Battery safe disconnect MOSFET (7th FET)
- Thermal protection
- Overcurrent protection
- Overvoltage protection
- Supports motor control suite SW tool
Applications
- Cordless power tools
- Outdoor power equipment
- Light Electric Vehicles (LEV)
Specifications
- 125mm x 102.98mm dimensions
- 10kHz to 20kHz frequency range
- Output power of 3.5kW for 1 minute
- 60V to 80V supply voltage range
- >98% high efficiency
- 2.5kW continuous output power
Block Diagram
Inilathala: 2025-05-15
| Na-update: 2025-06-20