Infineon Technologies SHIELDBTS50015-1TAD 12V Protected Switch Shield
Infineon Technologies SHIELDBTS50015-1TAD 12V Protected Switch Shield is a demonstration and development platform for the BTS50015-1TAD PROFET™ Smart High-Side Power Switch (RDS(ON) 1.5mΩ). The SHIELDBTS50015-1TAD can be used in stand-alone and microcontroller (MCU) mode and can be controlled by Arduino-compatible MCU boards. The shield is easy to use and fully configurable for different kinds of loads.Features
- BTS500151TADATMA2 Smart High-Side Power Switch
- Stand-alone and microcontroller mode
- Can be controlled with Arduino compatible microcontroller boards like the XMC™ microcontroller kits from Infineon
- Fully configurable for different kinds of loads
- Enables quick evaluation of Power PROFET™ for switching loads (BTS50015-1TAD: I NOM = 33A)
- Fast prototyping for switching applications
Applications
- Relay and fuse replacement in power distribution and junction boxes
- Drive resistive, inductive and capacitive loads like heating resistors, filter capacitors, motor, valves and pumps
- High current applications like ECU power feeds, auxiliary power outlets, PTC heaters and rear window heaters
- Systems with high switching cycles and high energy requirements like "start-stop" and electric brake vacuum pumps
- General purpose for power distribution and heating applications like HVAC blower, glow plug control unit and trailer node
Side View
Board Layout
Inilathala: 2016-10-18
| Na-update: 2022-03-11