Infineon Technologies SPIDERPLUSMB_EVAL Motherboard
Infineon Technologies SPIDERPLUSMB_EVAL Motherboard is designed to test the SPIDER+ and SPIDER+ LED families. Most devices of these families are available on daughter boards that users can plug into the motherboard. This feature allows testing of several device types with the same motherboard by configuring the 14 channels.Features
- Easy device change system by use of daughter boards
- Easy channel configuration
- Integrated low-pass filters
- Visible status of the channels by means of blue LEDs
- Automotive qualified
- Possibility to control devices with a dedicated graphic user interface
- TLE75008-ESD, TLE75080-ESH, TLE75242-ESH, TLE75602-ESH, and TLE75620-EST daughter board options
- RoHS-compliant
Applications
- Design in support of SPIDER+ devices
- Body Control Module (BCM) and power distribution boxes
- HVAC flap control
- Relay drivers
- LED lighting and small bulbs
Specifications
- 28V maximum supply voltage
- 42V maximum peak supply voltage
- 500mA maximum load current per channel
- 3V to 5.5V logic supply voltage range
- Low pass filter cut frequency
- 230kHz typical supply, selectable by the jumper
- 34kHz typical logic supply
- 10nF typical dampening channel capacitance, selectable by solder jumper
Layout Sections
Inilathala: 2025-01-31
| Na-update: 2025-02-13