Infineon Technologies TLD5191HB2W_EVAL Evaluation Board

Infineon Technologies TLD5191HB2W_EVAL Evaluation Board is an evaluation platform for TLD5191ES synchronous MOSFET H-Bridge DC-DC controller. This evaluation board features a high-power, high-efficiency buck-boost architecture and a slow switch configuration to switch between different load conditions. The TLD5191HB2W_EVAL evaluation board is an EMC-optimized device and offers constant output current (LED driver). This evaluation board enables compact design due to high efficiency and reduced EMI emissions. The TLD5191HB2W_EVAL evaluation board features a 6V to 35V supply voltage range and a 6.2V to 23.6V output voltage range. This board is used in automotive, driving high-power LEDs, and 2-wheeler exterior lighting applications.  

Features

  • Constant output current (LED driver)
  • High power and high-efficiency buck-boost architecture
  • Slow switches configuration to switch between different load conditions
  • EMC-optimized device (spread spectrum (always ON))
  • Enable compact design due to high efficiency
  • Reduced EMI emissions
  • Easy diagnosis of the load due to reliable protections

Specifications

  • 150mA to 1000mA output current range (LED driver mode (up to 6A by changing RSHO)
  • 6.2V to 23.6V output voltage range
  • 6.2V to 35V input voltage range
  • 385kHz typical switching frequency 

Applications

  • Automotive or 2-wheeler exterior lighting (full LED headlamp assemblies (low beam, high beam, matrix beam, and pixel light))
  • Specially designed for driving high-power LEDs in automotive applications

PCB Layout

Infineon Technologies TLD5191HB2W_EVAL Evaluation Board

Simplified Schematic

Schematic - Infineon Technologies TLD5191HB2W_EVAL Evaluation Board
Inilathala: 2023-11-15 | Na-update: 2024-01-02