Infineon Technologies TLE4959-5U-SP Transmission Speed Sensor
Infineon Technologies TLE4959-5U-SP Transmission Speed Sensor is an integrated differential Hall speed sensor qualified for automotive usage, ideally suited for transmission applications. The TLE4959-5U-SP provides information about rotational speed and direction of rotation to the transmission control unit.The Infineon TLE4959-5U-SP Transmission Speed Sensor includes a sophisticated algorithm that actively suppresses vibration while keeping excellent airgap performance. The TLE4959-5U-SP comes in a RoHS compliant four-pin package.
Features
- Hall based differential speed sensor
- High magnetic sensitivity
- Large operating airgap
- Dynamic self-calibration principle
- Adaptive hysteresis
- High vibration suppression capabilities
- Three-wire voltage interface
- Magnetic encoder and ferromagnetic wheel application
- High immunity against ESD, EMC, and mechanical stress, improved voltage dropout capability
- Automotive operating temperature range
- 4-pin package PG-SSO-4-1
- Green Product (RoHS compliant)
- AEC Qualified
Applications
- Automatic transmission systems
- Pole wheel applications
- Steel/tooth wheel applications
Block Diagram
Typical Application
Inilathala: 2021-12-29
| Na-update: 2022-03-11