Infineon Technologies TLE4999X Program-Kit
Infineon Technologies TLE4999X Program-Kit is a hardware setup that includes a PGSISI-3 interface box and an evaluation board with a satellite board. The PGSISI box is connected to the computer and to the power supply. This provides the communication between the sensor and the evaluation software. This kit includes burn and erase functionality for EEPROM and an external magnetic setup. The TLE4999X program kit is designed to be used with a linear hall evaluation software in combination with the PGSISI-3 evaluation kit hardware. The software allows reading sensor output values, programming, and calibration, including temperature compensation and multi-point calibration. The TLE4999X program kit is ideal for steering torque sensing, brake and acceleration pedals, valve or flap position sensing, and automotive and industrial safety.Features
- External magnetic setup
- Manual parameter setup
- Guided temp comp setup
- Automatic gain and offset calculation
- Burn and erase functionality for EEPROM
- Logging data in csv format
Applications
- Steering torque sensing
- Brake and acceleration pedals
- Valve or flap position sensing
- Pedal position
- Throttle position
- Automotive and industrial safety
PGSISI Box
TLE4999x EvalBoard
Satellite board with connection cable
Inilathala: 2025-05-15
| Na-update: 2025-06-18