Infineon Technologies TLE49SRx Angle Sensors
Infineon Technologies TLE49SRx Angle Sensors are stray field robust angle sensors based on Hall technology that measure the absolute angular position from 0° to 360°. The sensor provides digital output interfaces. The TLE49SRS8D provides SENT interface support, while the TLE49SRC8D offers SPC interface. The TLE49SRx sensors are created according to ISO 26262 as a Safety Element out of Context.The Infineon TLE49SRx has spatially separated Hall cells, which allow robust stray field measurement of the magnetic field, and signal conditioning circuits are employed on the integrated circuit (IC).
Features
- Intrinsic stray field robustness
- Differential Hall-based angle sensor
- Angle speed information
- SPC, SENT (based on SAE J2716-2016) interfaces
- SMD dual die package
- Max. +/-1° intrinsic angle error over lifetime and temperature range
- High voltage and reverse polarity capability
- 14-bit over 360° representation of absolute angle value on the output
- 360° angle measurement
- EEPROM for storage of configuration (e.g., zero angle) and customer-specific ID
- ISO 26262 Safety Element out of Context for safety requirements up to ASIL D
- Look-up table to correct for systematic angle errors (e.g., magnetic circuit)
- SPC Frameholder mechanism
- Single-wire SICI programming interface on the output pin
- RoHS-compliant and halogen-free package
Applications
- Chassis height sensor
- Pedal position sensor
- Throttle position sensor
- Steering angle sensor
- Wiper position sensor
Block Diagram
Operating magnetic field
Inilathala: 2025-09-19
| Na-update: 2025-10-23