Infineon Technologies TLE9015DQU iso UART Transceiver IC

Infineon Technologies TLE9015DQU iso UART Transceiver IC is intended for connecting several TLE9012DQU devices in a daisy chain inside a Li-Ion battery. The device's two UART and iso UART interface pairs allow support ring communication and improve the system's availability at a low cost. The Infineon TLE9015DQU IC enables bidirectional information flow by including an error management unit including several inputs and outputs that are programmable on each TLE9012DQU.

Features

  • Compatibility for ring mode topology
  • Two UART ports for serial communication to host microcontroller
  • Two iso UART interfaces for communication to other BMS ICs
  • 2Mbit/s data rate for fast communication
  • Fully transparent communication scheme from UART to iso UART
  • Integrated internal logic for minimizing pin count on the UART side
  • Differential current edge-triggered iso UART communication interface
  • High robustness against external noise
  • Two external fault inputs (EMM and ERRQ_ext)
  • Latching error output pin for triggering external microcontroller
  • Internal supply monitoring
  • Green Product (RoHS compliant)

Applications

  • Hybrid Electric Vehicle (HEV)
  • Plug-in Hybrid Electric Vehicle (PHEV)
  • Battery Electric Vehicle (BEV)
  • Energy Storage System (ESS)
  • Home Energy Storage system
  • CAV

Block Diagram

Block Diagram - Infineon Technologies TLE9015DQU iso UART Transceiver IC
Inilathala: 2022-03-03 | Na-update: 2026-04-15