Infineon Technologies TLE9278BQXV33 Multi-CAN System Basis Chip

Infineon Technologies TLE9278BQXV33 Multi-CAN System Basis Chip offers a high level of integration at a small footprint for all automotive applications requiring multiple channels of CAN transceivers. These CAN transceivers include gateways and high-end Body Control Modules (BCM). The device is controlled and monitored via a 16-bit Serial Peripheral Interface (SPI). Additional DC/DC boost converter supports conditions or applications at low input supply voltages. High-efficient Switch Mode Power Supply (SMPS) buck regulator features an external 3.3V output voltage up to 750mA. The TLE9278BQXV33 Multi-CAN System Basis Chip offers low-power modes to support applications that are connected permanently to the battery. This TLE9278BQXV33 system basis chip features reset output to ensure stable supply to the MCU and a dedicated pin for I/O voltage supply selection. The TLE9278BQXV33 operates at 30μA quiescent current and 3.3V voltage regulator output. This TLE9278BQXV33 system basis chip is ideally used in gateways, body control modules, and driver assistance.

The TLE9278BQXV33 is offered in a very small footprint, exposed pad PG-VQFN-48 (7 x 7mm2) power package. Via LIN/CAN bus, via the bi-level sensitive monitoring/wake-up input as well as via the timer a wake-up from the low-power mode is possible.

Features

  • Very low quiescent current consumption in stop and sleep mode
  • Dedicated pin for I/O voltage supply selection
  • One universal high voltage wake input for voltage level monitoring including the wake-up capability
  • Cyclic wake feature via an integrated timer
  • Reset output to ensure stable supply to the MCU
  • Fail output to activate external load in case of detected system malfunctions
  • Output voltage supervision functions in all output supply voltages
  • Fast battery voltage monitoring feature
  • 16-bit serial peripheral interface (SPI)
  • Overtemperature and short-circuit protection
  • Wide input voltage and temperature range
  • Software compatibility with other SBC family members of the TLE926x and TLE927x families
  • Green product (RoHS compliant) and AEC qualified

Specifications

  • 3.3V/750mA of the voltage regulator output
  • 30μA quiescent current (typical) sleep mode
  • 55μA standby current (typical) stop mode
  • 5V / 3.3V / 1.8V / 1.2V of external voltage regulator
  • -40°C to 150°C of the junction temperature range
  • -55°C to 150°C of the storage temperature range

Applications

  • Gateways
  • Body control modules
  • Driver assistance
  • Chassis control

Block Diagram

Block Diagram - Infineon Technologies TLE9278BQXV33 Multi-CAN System Basis Chip

Pin Configuration Diagram

Infineon Technologies TLE9278BQXV33 Multi-CAN System Basis Chip
Inilathala: 2022-08-26 | Na-update: 2022-09-09